Compliant with Exemption | |
EAR99 | |
Active | |
3926.90.99.89 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Cap | |
Toggle Switch | |
Red | |
-30 | |
85 | |
8.59 |
You will have no trouble integrating switches into your system when you use the round cap 706203000 switch accessory from C&K Components. This part has an operating temperature range of -30 °C to 85 °C.