KYOCERA AVX Components Corporation709150001040006Connector Contact

Contact PIN Crimp ST Cable Mount T/R

Install this 709150001040006 connector contact from AVX as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5 mm long and 2 mm. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.