Reduced Price
KYOCERA AVX Components Corporation709159001401006Connector Contact
Contact PIN Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 709159001401006 connector contact from AVX is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 0.5 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 8 mm long, 1.2 mm tall and 2 mm deep.