KYOCERA AVX Components Corporation709176001443006Connector Contact
Contact M Solder ST SMD 26-28AWG Reel Automotive
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Never worry about a loose connection again with this 709176001443006 connector contact from AVX. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 6 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 3.7 mm long, 3.5 mm tall and 3.7 mm deep. It uses the solder termination method. Its wire is 26-28 AWG.