KYOCERA AVX Components Corporation709296001002006Connector Contact

Contact SKT Solder ST SMD 22-28AWG T/R

Look no further! This 709296001002006 connector contact from AVX will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 22-28 AWG. This product is 6 mm long, 2 mm tall and 2 mm deep.

A datasheet is only available for this product at this time.