Bourns70AAJ-2-F0GConnector Power

Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port T/R

Use this modular contact 70AAJ-2-F0G power connector from Bourns to power up your circuit without having to worry about energy seepage. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 60 V. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. 70AAJ-2-F0G is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 4.98 mm long, 1.27 mm tall and 10 mm deep. Its 2 terminals use the solder termination method.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.8288
    1. 750+$0.8288
    2. 1500+$0.8205
    3. 3000+$0.8123
    4. 6000+$0.8042
    5. 9000+$0.7961
    6. 12000+$0.7882
    7. 15000+$0.7803
    8. 24000+$0.7725
    9. 30000+$0.7648
    10. 75000+$0.7571