Bourns70AAJ-3-F0Connector Power
Conn Modular Contact F 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Modular Contact | |
F | |
3 | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
60V | |
-55 | |
125 | |
50000 | |
Tube | |
7.52 | |
10 | |
1.27 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
This modular contact 70AAJ-3-F0 power connector from Bourns is ideal for powering up your circuit. This F connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 60 V. This connector has a single port. This device has a maximum current rating of 3 A/contact. 70AAJ-3-F0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 7.52 mm long, 1.27 mm tall and 10 mm deep. Its 3 terminals use the solder termination method.