Bourns70AAJ-3-M0Connector Power

Conn Modular Contact M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Tube

The modular contact 70AAJ-3-M0 power connector from Bourns is perfect for powering your circuit because it comes with the least amount of losses. This M connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 60 V. It has a male type gender. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 3 A. 70AAJ-3-M0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 7.54 mm long, 3.81 mm tall and 8.48 mm deep. Its 3 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.9196
    1. 120+$0.9196
    2. 250+$0.9113
    3. 500+$0.8812
    4. 1000+$0.8731
    5. 2000+$0.8650
    6. 2500+$0.8568
    7. 3000+$0.8487
    8. 4000+$0.8405
    9. 5000+$0.8323
    10. 10000+$0.8241