Bourns70AAJ-3-M0GConnector Power

Conn Modular Contact M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port T/R

This modular contact 70AAJ-3-M0G power connector from Bourns comes in a variety of types to support AC or DC power entry modules. This M connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 60 V. This connector has a single port. It has a male type gender. 70AAJ-3-M0G is housed in thermoplastic. This device has a maximum current rating of 3 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.54 mm long, 3.81 mm tall and 8.48 mm deep. Its 3 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 1,335 parts

Regional Inventory: 585

    Total$0.60Price for 1

    585 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      585
      Country Of origin:
      Taiwan
         
      • Price: $0.604
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 585 parts
      • Price: $0.604
    • (750)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 750 parts
      • Price: $0.6348