Bourns70AAJ-5-F0GConnector Power
Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This specially engineered modular contact 70AAJ-5-F0G power connector from Bourns is designed for various high voltage and current supplies. This F connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 60 V. It has a female type gender. This device has a maximum current rating of 3 A/contact. 70AAJ-5-F0G is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 12.6 mm long, 1.27 mm tall and 10 mm deep. Its 5 terminals use the solder termination method.