Bourns70AAJ-5-M0Connector Power

Conn Modular Contact M 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube

Use this modular contact 70AAJ-5-M0 power connector from Bourns to connect a power supply to a circuit. This M connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 60 V. It has a straight body orientation. Its pitch is 2.54 mm. This connector has a single port. It has a male type gender. This device has a maximum current rating of 3 A. 70AAJ-5-M0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 5 terminals use the solder termination method. This product is 12.62 mm long, 3.81 mm tall and 8.48 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

1,741 parts: Ships tomorrow

    Total$21.04Price for 24

    • (24)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,741 parts
      • Price: $0.8765