Bourns70AAJ-6-F0Connector Power

Conn Modular Contact F 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Tube

Whether you have an AC or DC power entry module, this modular contact 70AAJ-6-F0 power connector from Bourns comes in a variety of types to support all sorts of modules. This F connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 60 V. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 70AAJ-6-F0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 6 terminals use the solder termination method. This product is 15.14 mm long, 1.27 mm tall and 10 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.4779
    1. 80+$1.4779
    2. 100+$1.4632
    3. 250+$1.4485
    4. 500+$1.4340
    5. 1000+$1.4197
    6. 2000+$1.4055
    7. 2500+$1.3915
    8. 3000+$1.3775
    9. 5000+$1.3638
    10. 10000+$1.3501