Bourns70AAJ-6-F1GConnector Power
Conn Modular Contact F 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Modular Contact | |
F | |
6 | |
6 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
60V | |
-55 | |
125 | |
50000 | |
Tape and Reel | |
15.14 | |
10 | |
1.27 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
Use the modular contact 70AAJ-6-F1G power connector from Bourns to power up your circuit with the least amount of losses. This F connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 60 V. This connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. 70AAJ-6-F1G is housed in thermoplastic. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 6 terminals use the solder termination method. This product is 15.14 mm long, 1.27 mm tall and 10 mm deep.
EDA / CAD Models |