Bourns70AAJ-6-M0Connector Power

Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Tube

Use the modular contact 70AAJ-6-M0 power connector from Bourns to power up your circuit with the least amount of losses. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 60 V. It has a straight body orientation. This device has a maximum current rating of 3 A. 70AAJ-6-M0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 6 terminals use the solder termination method. This product is 15.16 mm long, 3.81 mm tall and 8.48 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.

139 parts: Ships today

    Total$74.41Price for 72

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 139 parts
      • Price: $1.0335