Bourns70ADH-2-FL0Connector Power

Conn Modular Contact F 2 POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port Tube

This modular contact 70ADH-2-FL0 power connector from Bourns comes in a variety of types to support AC or DC power entry modules. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. 70ADH-2-FL0 is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9 mm long, 2.08 mm tall and 11.6 mm deep. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

4,810 parts: Ships tomorrow

    Total$39.34Price for 60

    • (60)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,810 parts
      • Price: $0.6556