Bourns70ADH-5-FL0Connector Power
Conn Modular Contact F 5 POS 4mm Solder ST Thru-Hole 5 Terminal 1 Port Tube
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Connecting an electronic device to a power supply has never been easier with this modular contact 70ADH-5-FL0 power connector from Bourns. This F connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. Its pitch is 4 mm. It has a maximum voltage rating of 30 VDC. 70ADH-5-FL0 is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21 mm long, 2.08 mm tall and 11.6 mm deep. Its 5 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.