Bourns70ADH-5-ML0Connector Power

Conn Modular Contact M 5 POS 4mm Solder ST Thru-Hole 5 Terminal 1 Port Tube

Use the modular contact 70ADH-5-ML0 power connector from Bourns to power up your circuit with the least amount of losses. This M connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A/contact. 70ADH-5-ML0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.7 mm long, 5.49 mm tall and 11.2 mm deep. Its 5 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 96
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.5362
    1. 96+$1.5362
    2. 120+$1.3269
    3. 504+$1.2678
    4. 1008+$1.2062