Bourns70ADJ-2-FL1Connector Power

Conn Modular Contact F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Tube

Use the modular contact 70ADJ-2-FL1 power connector from Bourns to power up your circuit with the least amount of losses. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. Its pitch is 4 mm. It has a maximum voltage rating of 30 VDC. This device has a maximum current rating of 3 A/contact. 70ADJ-2-FL1 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9 mm long, 2.3 mm tall and 11 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C. Its 2 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.9117
    1. 120+$0.9117
    2. 250+$0.9026
    3. 500+$0.8935
    4. 1000+$0.8846
    5. 2000+$0.8757
    6. 2500+$0.8670
    7. 3000+$0.8583
    8. 4000+$0.8497
    9. 5000+$0.8412
    10. 10000+$0.8328