Bourns70ADJ-2-ML1GConnector Power

Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R

The best way to get minimal losses of power in your circuit is by operating it with the modular contact 70ADJ-2-ML1G power connector from Bourns. This M connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. It has a male type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A/contact. 70ADJ-2-ML1G is housed in thermoplastic. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.7 mm long, 5.65 mm tall and 11 mm deep. Its 2 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.

228 parts: Ships today

    Total$100.02Price for 150

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      150
      Maximum Of:
      228
      Country Of origin:
      Taiwan
         
      • Price: $0.6668
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 228 parts
      • Price: $0.6668