50% Off

Bourns70ADJ-3-ML0Connector Power

Conn Modular Contact M 3 POS 4mm Solder ST SMD 3 Terminal 1 Port Tube

Connecting an electronic device to a power supply has never been easier with this modular contact 70ADJ-3-ML0 power connector from Bourns. This M connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 4 mm. It has a male type gender. It has a maximum voltage rating of 30 VDC. This connector has a single port. This device has a maximum current rating of 3 A/contact. 70ADJ-3-ML0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 3 terminals use the solder termination method. This product is 11.7 mm long, 5.65 mm tall and 11 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.0191