Bourns70ADJ-4-FL0GConnector Power

Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R

Whether you have an AC or DC power entry module, this modular contact 70ADJ-4-FL0G power connector from Bourns comes in a variety of types to support all sorts of modules. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 30 VDC. This connector has a single port. Its pitch is 4 mm. It has a female type gender. This device has a maximum current rating of 3 A/contact. 70ADJ-4-FL0G is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 17 mm long, 2.3 mm tall and 11 mm deep. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: