Bourns70ADJ-4-FL1GConnector Power

Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R

This robust modular contact 70ADJ-4-FL1G power connector from Bourns easily retains normal operation in harsh and stressful environments. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC. It has a female type gender. Its pitch is 4 mm. This connector has a single port. It has a straight body orientation. 70ADJ-4-FL1G is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 17 mm long, 2.3 mm tall and 11 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part

22,174 parts: Ships tomorrow

    Total$0.95Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Taiwan
         
      • Price: $0.9502
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 174 parts
      • Price: $0.9502
    • (500)

      Ships tomorrow

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 22,000 parts
      • Price: $0.9408