Bourns70ADJ-4-ML1GConnector Power

Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R

Use this modular contact 70ADJ-4-ML1G power connector from Bourns to power up your circuit without having to worry about energy seepage. This M connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A/contact. 70ADJ-4-ML1G is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 15.7 mm long, 5.65 mm tall and 11 mm deep. Its 4 terminals use the solder termination method.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.1490
    1. 500+$1.1490
    2. 1000+$1.0348
    3. 2500+$1.0031
    4. 5000+$0.9720