Bourns70ADJ-5-FL1GConnector Power

Conn Modular Contact F 5 POS 4mm Solder ST SMD 5 Terminal 1 Port T/R

Whether you have an AC or DC power entry module, this modular contact 70ADJ-5-FL1G power connector from Bourns comes in a variety of types to support all sorts of modules. This F connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. Its pitch is 4 mm. It has a maximum voltage rating of 30 VDC. It has a female type gender. This device has a maximum current rating of 3 A/contact. 70ADJ-5-FL1G is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 5 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 21 mm long, 2.3 mm tall and 11 mm deep.

Import TariffMay apply to this part

427 parts: Ships today

    Total$1.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      427
      Country Of origin:
      Taiwan
         
      • Price: $1.1536
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 427 parts
      • Price: $1.1536

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.