Bourns70ADJ-5-ML1Connector Power

Conn Modular Contact M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube

This robust modular contact 70ADJ-5-ML1 power connector from Bourns easily retains normal operation in harsh and stressful environments. This M connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a male type gender. Its pitch is 4 mm. It has a straight body orientation. It has a maximum voltage rating of 30 VDC. This device has a maximum current rating of 3 A/contact. 70ADJ-5-ML1 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 5 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 19.7 mm long, 5.65 mm tall and 11 mm deep.

Import TariffMay apply to this part

164 parts: Ships today

    Total$28.03Price for 24

    • (24)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 164 parts
      • Price: $1.168

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.