Bourns70ADJ-6-FL0GConnector Power
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Modular Contact | |
F | |
6 | |
6 | |
1 | |
Solder | |
4 | |
Straight | |
3/Contact | |
30VDC | |
-55 | |
125 | |
Tape and Reel | |
25 | |
11 | |
2.3 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
This specially engineered modular contact 70ADJ-6-FL0G power connector from Bourns is designed for various high voltage and current supplies. This F connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 70ADJ-6-FL0G is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 25 mm long, 2.3 mm tall and 11 mm deep. Its 6 terminals use the solder termination method.