C&K7101J3AV2BE2Switch Rocker

Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk

This 7101J3AV2BE2 rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7101J3AV2BE2 rocker switch panel has a PC pin termination style. This product is 15.11 mm long, 26.8 mm tall and 35.59(Norm) mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

549 parts: Ships in 3 days

    Total$69.20Price for 8

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 549 parts
      • Price: $8.65

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.