C&K7101J60V3QE2Switch Rocker

Switch Rocker ON None ON SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk

Do you need a safe way to turn off and on your device? Use this 7101J60V3QE2 rocker switch from C&K Components for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101J60V3QE2 rocker switch panel has a PC pin termination style. This product is 16.26 mm long, 32.15 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

100 parts: Ships in 10 days

    Total$5.06Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1533+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $5.064