C&K7101K2ABESwitch Toggle

Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk

The 7101K2ABE toggle switch from C&K Components allows you to control the status of your project. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7101K2ABE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 6.86 mm tall and 39.73 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    16 weeks
    • Price: $9.108
    1. 80+$9.108
    2. 160+$8.454
    3. 320+$7.805