EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Round Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | ON None ON |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 5@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 100000 |
Actuator Color | Bright Chrome |
Actuator Length (mm) | 12.45 |
Number of Rows | 1 |
Mounting | PC Mount with Bracket |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Pitch (mm) | 4.7 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Miniature |
Body Length (mm) | 16.26 |
Bushing Length (mm) | 7.11 |
Body Depth (mm) | 8.13 |
Body Height (mm) | 11.68 |
Product Length (mm) | 16.26 |
Product Depth (mm) | 8.13 |
Product Height (mm) | 31.24 |