C&K7101SD9V31PESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Bright Chrome | |
12.45 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
16.26 | |
7.11 | |
8.13 | |
11.68 | |
16.26 | |
8.13 | |
31.24 |