C&K7101SPY9CQESwitch Toggle

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount Medical Bulk

This 7101SPY9CQE toggle switch from C&K Components is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101SPY9CQE toggle switch has a PC pin termination style. This product is 12.7 mm long, 30 mm tall and 6.86 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

226 parts: Ships in 3 days

    Total$97.30Price for 10

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 226 parts
      • Price: $9.73