Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None ON | |
Threaded | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Bright Chrome | |
10.67 | |
1 | |
PC Mount with Bracket and Threads | |
PC Pins | |
3 | |
3.18 | |
3.81 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
6.86 | |
8.89 | |
12.7 | |
12.7 | |
6.86 | |
40.26 | |
12.7 |
The 7101SPYAV2GE toggle switch from C&K Components is a simple way to power on and off various components of your application. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101SPYAV2GE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.86 mm long, 12.7 mm tall and 40.26 mm deep.