Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None ON | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Bright Chrome | |
10.67 | |
1 | |
PC Mount with Bracket and Threads | |
PC Pins | |
3 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
19.56 | |
8.89 | |
9.14 | |
14.1 | |
19.56 | |
9.14 | |
33.66 |