Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON OFF ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
White | |
12.7 | |
1 | |
Panel Mount | |
Quick Connect | |
3 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
White | |
Stainless Steel | |
White | |
Straight | |
-30 | |
85 | |
Bulk | |
19.43 | |
15.62 | |
19.43 | |
15.62 | |
11.43 | |
2.64 |