C&K7103J61ZBE22Switch Rocker

Switch Rocker ON OFF ON SPDT Solder Lug Lever 20VAC 20VDC 0.4VA Medical Bulk

Safely turn on and off designs with this 7103J61ZBE22 rocker switch from C&K Components. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7103J61ZBE22 rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 19.43 mm long and 15.62 mm.

Import TariffMay apply to this part if shipping to the United States

35 parts: Ships today

    Total$1.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $1.489