C&K7103MD9AGESwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Using this 7103MD9AGE toggle switch from C&K Components is ideal for toggling the power of your applications. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7103MD9AGE toggle switch has a PC pin termination style. This product is 12.7 mm long, 6.86 mm tall and 27.31 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.