Compliant with Exemption | |
EAR99 | |
LTB | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Flat Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
6.35 | |
1 | |
PC Mount with Bracket and Threads | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
M6 x 0.75 | |
12.7 | |
8.9 | |
12.7 | |
6.86 | |
12.7 | |
28.59 | |
6.86 |