C&K7103SYW3BESwitch Toggle

Switch Toggle ON OFF ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk

Use this 7103SYW3BE toggle switch from C&K Components as a way to toggle the power on one of your components. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7103SYW3BE toggle switch has a wire wrap termination style. This product is 12.7 mm long, 39.25 mm tall and 6.86 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

71 parts: Ships in 3 days

    Total$54.24Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 71 parts
      • Price: $9.04