C&K7105J10ZQE2Switch Rocker
Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
7105J10ZQE2 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
Mom OFF Mom | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
33.48 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
3.94 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
47.63 | |
12.83 | |
13.52 | |
47.63 | |
15.11 | |
26.09(Min) | |
15.11 | |
8.63(Min) |
Implementing this 7105J10ZQE2 rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7105J10ZQE2 rocker switch panel has a solder lug termination style. This product is 47.63 mm long, 26.09(Min) mm tall and 15.11 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.