C&K7105J2AV2BE2Switch Rocker
Switch Rocker Mom OFF Mom SPDT PC Pins Lever 20VAC 20VDC 0.4VA Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Lever | |
Mom OFF Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
9.27 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.18 | |
3.81 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
6.86 | |
18.67 | |
12.7 | |
9.27 | |
45.47 | |
12.7 | |
18.8 | |
16.87 |
Safely turn on and off designs with this 7105J2AV2BE2 rocker switch from C&K Components. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7105J2AV2BE2 rocker switch panel has a PC pin termination style. This product is 9.27 mm long, 12.7 mm tall and 45.47 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.