C&K7105J3V61BE2Switch Rocker
Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
Mom OFF Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
26.8 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
19.56 | |
9.14 | |
15.29 | |
26.8 | |
15.11 | |
24.21(Norm) | |
15.11 | |
8.92(Norm) |
Implementing this 7105J3V61BE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7105J3V61BE2 rocker switch panel has a PC pin termination style. This product is 26.8 mm long, 24.21 mm tall and 15.11 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.