Bourns7108-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 1700uH 1kHz 2A 0.06Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 1700uH 1kHz 2A 0.06Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |