C&K7108J51ZQE22Switch Rocker
Switch Rocker ON None Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None Mom | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
12.7 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
3.94 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
19.43 | |
15.62 | |
19.43 | |
15.62 | |
11.43 | |
2.64 |
This 7108J51ZQE22 rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7108J51ZQE22 rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.43 mm long and 15.62 mm.