C&K7108J61ZQE22Switch Rocker

Switch Rocker ON None Mom SPDT Solder Lug Lever 5A 250VAC 28VDC Medical Bulk

Safely turn on and off designs with this 7108J61ZQE22 rocker switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7108J61ZQE22 rocker switch panel has a solder lug termination style. This product is 19.43 mm long and 15.62 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

179 parts: Ships in 3 days

    Total$75.51Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 179 parts
      • Price: $8.39