Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Flat Lever | |
SPDT | |
ON None Mom | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
21.33 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
3.94 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
8.89 | |
6.86 | |
8.89 | |
12.7 | |
6.86 | |
43.05 |