Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None Mom | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Satin Chrome | |
17.45 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
3.94 | |
4.7 | |
Actuator/Washer/Epoxy | |
Actuator/Panel/Terminals | |
N/A/Washer/Epoxy | |
IP67 | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
15/32-32 | |
12.7 | |
11.89 | |
6.86 | |
8.89 | |
12.7 | |
11.81 | |
42.17 |