Amphenol Communications Solutions7111S1615A01LFConnector Memory Card
Connectors for Portable Environments, w/ switch, 6 contacts Lead Free
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
SIM Card | |
HDR | |
6 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
1000 | |
100 | |
-40 | |
85 | |
2.5N | |
10000 | |
Normal | |
Tape and Reel | |
17 | |
25.5 | |
3.7 | |
Surface Mount |
FCI gives you the ability to add external memory storage to your circuit design with their sim card 7111S1615A01LF micro SD connector. This M connector's 6 contacts that are made out of copper alloy and plated with tin-lead over nickel. Its pitch is 2.54 mm. It has a male type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. 7111S1615A01LF is housed in thermoplastic. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 17 mm long, 3.7 mm tall and 25.5 mm deep.