Amphenol Communications Solutions7111S2015X02LFConnector Memory Card

Connectors for Portable Environments, hinge and cover Lead Free

Save data and other forms of media with the help from this sim card 7111S2015X02LF micro SD connector manufactured from FCI. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. 7111S2015X02LF is housed in polyamide 4/6. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 17.2 mm long, 2.5 mm tall and 29.5 mm deep. This power entry module has an operating temperature of -40 to 90 °C.

5,011 parts: Ships today

    Total$0.81Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      India
         
      • Price: $0.8110
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 11 parts
      • Price: $0.8110
    • (1000)

      Ships today

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 5,000 parts
      • Price: $0.6827