Amphenol Communications Solutions7112S0815X19LFConnector Memory Card

Connectors for Portable Environments, hinge and cover Lead Free

Thanks to FCI and their sim card 7112S0815X19LF micro SD connector, you can now add external memory to your circuit. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. 7112S0815X19LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 20 mm long, 3 mm tall and 30 mm deep. This power entry module has an operating temperature of -40 to 85 °C.

90 parts: Ships today

    Total$0.71Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      90
      Country Of origin:
      India
         
      • Price: $0.7052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 90 parts
      • Price: $0.7052